2700200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700200

DigiKey Part Number
277-9246-ND
Manufacturer
Manufacturer Product Number
2700200
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP67
Datasheet
 Datasheet
EDA/CAD Models
2700200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
18 ~ 32VDC
Ingress Protection
IP67
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$389.00000$389.00
Manufacturers Standard Package