



EKI-2528I-M12-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-2528I-M12-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2528I-M12-AE |
Description | 8 PORT M12 UNMANAGED INDUSTRIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP67 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2528I-M12-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP67 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.47000 | $408.47 |


