
VL-3032/GUFN | |
|---|---|
DigiKey Part Number | P087-ND |
Manufacturer | |
Manufacturer Product Number | VL-3032/GUFN |
Description | BATTERY LITHIUM 3V 100MAH COIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm 3 V Lithium Battery Rechargeable (Secondary) 100mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Discharge Rate | 200µA | |
Shelf Life | - | |
Standard Charge Current | 4mA | |
Standard Charge Time | - | |
Weight | 6.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 20 | $6.42800 | $128.56 |
| 40 | $6.08150 | $243.26 |
| 200 | $5.34780 | $1,069.56 |
| 400 | $5.06008 | $2,024.03 |
| 600 | $4.89913 | $2,939.48 |
| 1,000 | $4.82750 | $4,827.50 |











