
CR-123APA/1B | |
|---|---|
DigiKey Part Number | P154-ND |
Manufacturer | |
Manufacturer Product Number | CR-123APA/1B |
Description | BATTERY LITHIUM 3V CR123A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.36" H (17.0mm x 34.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 20mA | |
Weight | 17 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 20 | $5.90900 | $118.18 |
| 40 | $5.59025 | $223.61 |
| 120 | $5.12033 | $614.44 |
| 360 | $4.69044 | $1,688.56 |
| 600 | $4.50325 | $2,701.95 |
| 1,080 | $4.39092 | $4,742.19 |














