



BR-2325/HGN | |
|---|---|
DigiKey Part Number | P193-ND |
Manufacturer | |
Manufacturer Product Number | BR-2325/HGN |
Description | BATTERY LITHIUM 3V COIN 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.10" H (23.0mm x 2.5mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 3.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 20 | $1.44700 | $28.94 |
| 40 | $1.36900 | $54.76 |
| 100 | $1.27220 | $127.22 |
| 360 | $1.14828 | $413.38 |
| 720 | $1.08638 | $782.19 |
| 1,080 | $1.05174 | $1,135.88 |
| 2,520 | $0.98295 | $2,477.03 |







