BR2325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR2325

DigiKey Part Number
5326-BR2325-ND
Manufacturer
Energy Plus
Manufacturer Product Number
BR2325
Description
BATTERY LITHIUM 3V COIN 23MM
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
30µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Alliance
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
30$2.99000$89.70
120$2.80000$336.00
510$2.45000$1,249.50
990$1.99000$1,970.10