BR-1225A^HBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR-1225A^HBN
BR1225A/HB
BSG BR-1225A/HBN
BSG BR-1225A/HBN

BR-1225A/HBN

DigiKey Part Number
P061-ND
Manufacturer
Manufacturer Product Number
BR-1225A/HBN
Description
BATTERY LITHIUM 3V COIN 12.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
BR-1225A/HBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
30µA
Weight
0.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,685
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.77100$17.71
40$1.58500$63.40
80$1.49938$119.95
120$1.45150$174.18
360$1.32936$478.57
720$1.25774$905.57
1,440$1.19001$1,713.61
2,880$1.12598$3,242.82
Manufacturers Standard Package