BR1225A-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR1225A-FA
BR-1225A/FAN
BR-1225A/FAN

BR-1225A/FAN

DigiKey Part Number
P290-ND
Manufacturer
Manufacturer Product Number
BR-1225A/FAN
Description
BATTERY LITHIUM 3V COIN 12.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style
SMD (SMT) Tab
Features
-
Discharge Rate
30µA
Weight
0.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,852
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
20$1.67500$33.50
40$1.58450$63.38
100$1.47250$147.25
300$1.34863$404.59
500$1.29466$647.33
1,000$1.22492$1,224.92
3,000$1.12210$3,366.30
Manufacturers Standard Package