ODP3031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODP3031

DigiKey Part Number
2250-ODP3031-ND
Manufacturer
Manufacturer Product Number
ODP3031
Description
PWR SUP 0-30V 160W 0-3A
Customer Reference
Detailed Description
0 ~ 30V, 3.3V, 5V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 3A Output 160W Features Memory, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110/220VAC
Number of Outputs
2
Voltage - Output
0 ~ 30V, 3.3V, 5V
Current - Output
0 ~ 3A, 3A
Display Type
LCD
Number of Characters
-
Size / Dimension
14.094" L x 9.843" W x 6.220" H (358.00mm x 250.00mm x 158.00mm)
Features
Memory, Programmable, RS232 and USB Interface
Power (Watts)
160W
Accuracy - Voltmeter; Ammeter
0.05% + 3mV; 0.1% + 3mA
Voltage Regulation - Line
3mV
Voltage Regulation - Load
3mV
Current Regulation - Line
3mA
Current Regulation - Load
3mA
Ripple
0.3mV rms, 2mV p-p, 3mA rms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate $8.50 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$429.00000$429.00