ANM80-500MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANM80-500MA

DigiKey Part Number
2298-ANM80-500MA-ND
Manufacturer
Manufacturer Product Number
ANM80-500MA
Description
FUSE AUTO 500MA 80VDC BLADE MINI
Customer Reference
Detailed Description
500 mA 80 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
ANM80-500MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Dark Blue
Size / Dimension
0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,127
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.75000$47.50
50$4.10800$205.40
100$3.85300$385.30
250$3.59600$899.00
500$3.33800$1,669.00
1,000$3.21000$3,210.00