
ANM58-1A | |
|---|---|
DigiKey Part Number | 2298-ANM58-1A-ND |
Manufacturer | |
Manufacturer Product Number | ANM58-1A |
Description | FUSE AUTOMOTIVE 1A 58VDC BLADE |
Customer Reference | |
Detailed Description | 1 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM58-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $4.44400 | $44.44 |
| 50 | $3.84500 | $192.25 |
| 100 | $3.60600 | $360.60 |
| 250 | $3.36400 | $841.00 |
| 500 | $3.12400 | $1,562.00 |
| 1,000 | $3.00300 | $3,003.00 |







