
U3S7AS1C11-08I | |
|---|---|
DigiKey Part Number | 4186-U3S7AS1C11-08I-ND |
Manufacturer | |
Manufacturer Product Number | U3S7AS1C11-08I |
Description | Thin, USB 3.1, A to C, 8 in |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.67' (203.2mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 26 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.00000 | $45.00 |
| 5 | $43.65000 | $218.25 |
| 10 | $42.75000 | $427.50 |
| 25 | $40.50000 | $1,012.50 |
| 50 | $38.70000 | $1,935.00 |









