


FE-USB-ANB5-10IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ANB5-10IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ANB5-10IN |
Description | 10" USB-A M/MiniB-5P M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.83' (254.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.83' (254.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.50000 | $62.50 |
| 50 | $2.41000 | $120.50 |
| 100 | $2.33000 | $233.00 |
| 250 | $2.27000 | $567.50 |
| 500 | $2.21000 | $1,105.00 |
| 1,000 | $2.15000 | $2,150.00 |
| 2,000 | $2.11000 | $4,220.00 |






