


GC-USB-CA-02 | |
|---|---|
DigiKey Part Number | 5600-GC-USB-CA-02-ND |
Manufacturer | |
Manufacturer Product Number | GC-USB-CA-02 |
Description | 2ft USB-C to A M/M CABLE Black |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.56000 | $25.60 |
| 25 | $2.47000 | $61.75 |
| 50 | $2.38000 | $119.00 |
| 100 | $2.31000 | $231.00 |
| 250 | $2.25000 | $562.50 |
| 500 | $2.19000 | $1,095.00 |
| 1,000 | $2.13000 | $2,130.00 |
| 2,000 | $2.08000 | $4,160.00 |






