


FE-USB3-CA-02 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-CA-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-CA-02 |
Description | 2FT USB-C Gen1 to A 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.42000 | $5.42 |
| 10 | $4.55000 | $45.50 |
| 25 | $4.39000 | $109.75 |
| 50 | $4.24000 | $212.00 |
| 100 | $4.10000 | $410.00 |
| 250 | $3.99000 | $997.50 |
| 500 | $3.88000 | $1,940.00 |
| 1,000 | $3.79000 | $3,790.00 |
| 2,000 | $3.70000 | $7,400.00 |



