
FE-USB3E-CC-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB3E-CC-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3E-CC-6IN |
Description | 6inch USB3-C Gen2 M/M 10Gbps PD |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.11000 | $6.11 |
| 10 | $5.13000 | $51.30 |
| 25 | $4.95000 | $123.75 |
| 50 | $4.78000 | $239.00 |
| 100 | $4.62000 | $462.00 |
| 250 | $4.50000 | $1,125.00 |
| 500 | $4.38000 | $2,190.00 |
| 1,000 | $4.27000 | $4,270.00 |
| 2,000 | $4.18000 | $8,360.00 |











