


FE-USB35-CC-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB35-CC-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB35-CC-6IN |
Description | 6" USB3 Gen1 C/C M/M 5Gbps |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $4.59000 | $45.90 |
| 25 | $4.42000 | $110.50 |
| 50 | $4.27000 | $213.50 |
| 100 | $4.14000 | $414.00 |
| 250 | $4.03000 | $1,007.50 |
| 500 | $3.92000 | $1,960.00 |
| 1,000 | $3.82000 | $3,820.00 |
| 2,000 | $3.74000 | $7,480.00 |






