FE-USB-SER3-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-USB-SER3-03
FE-USB-SER3-03

FE-USB-SER3-03

DigiKey Part Number
5600-FE-USB-SER3-03-ND
Manufacturer
Manufacturer Product Number
FE-USB-SER3-03
Description
3ft USB-A to Serial RS232 Cable
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
D-Sub 09 pos Male to USB A Male Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
Clear
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$14.64000$14.64
10$12.30000$123.00
25$11.86000$296.50
50$11.45000$572.50
100$11.08000$1,108.00
250$10.79000$2,697.50
500$10.50000$5,250.00
1,000$10.23000$10,230.00
2,000$10.01000$20,020.00