


BE-180214 | |
|---|---|
DigiKey Part Number | 5600-BE-180214-ND |
Manufacturer | |
Manufacturer Product Number | BE-180214 |
Description | 25ft Serial RS232 DB9/DB9 M/M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 25.00' (7.62m) Plug, Male Pins (9) to Plug, Male Pins (9) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins (9) | |
2nd Connector | Plug, Male Pins (9) | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.58000 | $11.58 |
| 10 | $9.73000 | $97.30 |
| 25 | $9.38000 | $234.50 |
| 50 | $9.06000 | $453.00 |
| 100 | $8.77000 | $877.00 |
| 250 | $8.53000 | $2,132.50 |
| 500 | $8.30000 | $4,150.00 |
| 1,000 | $8.09000 | $8,090.00 |
| 2,000 | $7.92000 | $15,840.00 |











