


FE-9F9F-03 | |
|---|---|
DigiKey Part Number | 5600-FE-9F9F-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-9F9F-03 |
Description | 3ft Serial RS232 DB9/DB9 F/F CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.98000 | $29.80 |
| 25 | $2.88000 | $72.00 |
| 50 | $2.78000 | $139.00 |
| 100 | $2.69000 | $269.00 |
| 250 | $2.62000 | $655.00 |
| 500 | $2.55000 | $1,275.00 |
| 1,000 | $2.48000 | $2,480.00 |
| 2,000 | $2.43000 | $4,860.00 |





