


BE-180211 | |
|---|---|
DigiKey Part Number | 5600-BE-180211-ND |
Manufacturer | |
Manufacturer Product Number | BE-180211 |
Description | 6ft Serial RS232 DB9/DB9 M/M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 10 | $4.20000 | $42.00 |
| 25 | $4.05000 | $101.25 |
| 50 | $3.91000 | $195.50 |
| 100 | $3.79000 | $379.00 |
| 250 | $3.69000 | $922.50 |
| 500 | $3.59000 | $1,795.00 |
| 1,000 | $3.50000 | $3,500.00 |
| 2,000 | $3.42000 | $6,840.00 |






