93105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93105
93105_secondary
93105_third

93105

DigiKey Part Number
2806-93105-ND
Manufacturer
Manufacturer Product Number
93105
Description
2.1 CH 55W PLATE AMPLIFIER
Customer Reference
Detailed Description
- 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MISCO
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
27W x 2
Voltage - Supply
12V ~ 24V
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 2 days from MISCO/Minneapolis Speaker Company Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.00000$63.00