93102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93102
93102_secondary
93102_third

93102

DigiKey Part Number
2806-93102-ND
Manufacturer
Manufacturer Product Number
93102
Description
2 CH 50W PCB STYLE AMPLIFIER
Customer Reference
Detailed Description
- 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MISCO
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
25W x 2
Voltage - Supply
18V ~ 24V
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from MISCO
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.