D301P-006KH-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D301P-006KH-4

DigiKey Part Number
3114-D301P-006KH-4-ND
Manufacturer
Manufacturer Product Number
D301P-006KH-4
Description
FAN AXIAL 30MM 6VDC
Customer Reference
Detailed Description
Fan Tubeaxial 6VDC Round - 30mm Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 30mm Dia
Static Pressure
1.365 in H2O (340.0 Pa)
Fan Type
Features
PWM Control, IDE Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Micronel USA
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.