


403A-400G | |
|---|---|
DigiKey Part Number | 473-1194-ND |
Manufacturer | |
Manufacturer Product Number | 403A-400G |
Description | FREEZE SPRAY ELECTRONICS 14 OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Freeze Spray Electronics 14 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | Electronics | |
Size | 14 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.36000 | $37.36 |
| 5 | $32.76000 | $163.80 |
| 10 | $31.11600 | $311.16 |
| 30 | $28.85600 | $865.68 |
| 50 | $27.93220 | $1,396.61 |
| 100 | $26.79200 | $2,679.20 |
| 250 | $25.46328 | $6,365.82 |









