


ES1550 | |
|---|---|
DigiKey Part Number | ES1550-ND |
Manufacturer | |
Manufacturer Product Number | ES1550 |
Description | FREEZE SPRAY ELECTRONICS 15 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Freeze Spray Electronics 15 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | Electronics | |
Size | 15 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.54000 | $43.54 |
| 5 | $38.24200 | $191.21 |
| 12 | $35.88583 | $430.63 |
| 36 | $33.35972 | $1,200.95 |
| 60 | $32.32633 | $1,939.58 |
| 108 | $31.23574 | $3,373.46 |
| 252 | $29.83048 | $7,517.28 |




