21601X8GSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21601X8GSE

DigiKey Part Number
5268-21601X8GSE-ND
Manufacturer
Manufacturer Product Number
21601X8GSE
Description
CONN RCPT 8POS 0.1 PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Insulation Color
Black
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,024
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec Co., Ltd.
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.78000$0.78
100$0.71000$71.00
200$0.63000$126.00
500$0.55000$275.00