21601X10GSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21601X10GSE

DigiKey Part Number
5268-21601X10GSE-ND
Manufacturer
Manufacturer Product Number
21601X10GSE
Description
CONN RCPT 10POS 0.1 PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Insulation Color
Black
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marutsuelec Co., Ltd.
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
100$0.74000$74.00
200$0.66000$132.00
500$0.57000$285.00