QLUX10W350C28V30K8CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUX10W350C28V30K8CR

DigiKey Part Number
3993-QLUX10W350C28V30K8CR-ND
Manufacturer
Manufacturer Product Number
QLUX10W350C28V30K8CR
Description
LED ENG QLUX NEUT WH RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LTF technology LLC
Series
Packaging
Bag
Part Status
Active
Type
LED Engine
Color
White, Neutral
CCT (K)
3000K 3-Step MacAdam Ellipse
Configuration
Rectangle
Luminous Flux @ Current/Temperature
822lm
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
28V
Lumens/Watt @ Current - Test
83 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
80
Viewing Angle
160°
Features
With Connector
Size / Dimension
83.90mm L x 41.95mm W
Height
3.50mm
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LTF Technology
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$17.38000$17.38
10$14.38000$143.80
50$13.39000$669.50
100$13.06000$1,306.00
500$11.74000$5,870.00
1,000$10.42000$10,420.00