
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Thermally Conductive | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 80.6°F (27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.77000 | $44.77 |
| 10 | $44.66700 | $446.67 |
| 25 | $44.62440 | $1,115.61 |
| 50 | $44.59200 | $2,229.60 |
| 100 | $44.55980 | $4,455.98 |






