Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A18000-02 | |
|---|---|
DigiKey Part Number | 926-A18000-02-ND |
Manufacturer | |
Manufacturer Product Number | A18000-02 |
Description | TFLEX CR350 50CC,CARTRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gap Filler 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gap Filler | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White, Pink | |
Thermal Conductivity | 3.60W/m-K | |
Features | - | |
Shelf Life | 9 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.22000 | $43.22 |
| 24 | $36.50542 | $876.13 |
| 48 | $35.18271 | $1,688.77 |
| 72 | $34.43069 | $2,479.01 |
| 120 | $33.50525 | $4,020.63 |
| 264 | $32.12390 | $8,480.71 |





