GF3500LV-00-240-50CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF3500LV-00-240-50CC

DigiKey Part Number
BER358-ND
Manufacturer
Manufacturer Product Number
GF3500LV-00-240-50CC
Description
GAP FILLER 3500LV 50CC CARTRIDGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 50cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Box
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
50cc Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Blue
Thermal Conductivity
3.50W/m-K
Features
Low Outgassing
Shelf Life
5 Months
Storage/Refrigeration Temperature
77°F (25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
1$51.54000$51.54
10$45.60500$456.05
30$43.01567$1,290.47
50$41.86100$2,093.05
100$40.34200$4,034.20
250$38.41532$9,603.83
Manufacturers Standard Package