


A17251-02 | |
|---|---|
DigiKey Part Number | 926-1575-ND |
Manufacturer | |
Manufacturer Product Number | A17251-02 |
Description | TPUTTY 607 180CC EFD CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 180cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 180cc Cartridge | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 6.40W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.46000 | $132.46 |
| 12 | $116.06833 | $1,392.82 |
| 27 | $111.15889 | $3,001.29 |
| 51 | $107.44922 | $5,479.91 |






