


A17251-01 | |
|---|---|
DigiKey Part Number | 926-1574-ND |
Manufacturer | |
Manufacturer Product Number | A17251-01 |
Description | TPUTTY 607 75CC EFD CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 75cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 75cc Cartridge | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Blue | |
Thermal Conductivity | 6.40W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.79000 | $75.79 |
| 18 | $64.99833 | $1,169.97 |
| 36 | $62.64167 | $2,255.10 |
| 54 | $61.30185 | $3,310.30 |
| 108 | $59.07500 | $6,380.10 |









