



3021 | |
|---|---|
DigiKey Part Number | 36-3021-ND |
Manufacturer | |
Manufacturer Product Number | 3021 |
Description | BATT RETAINER COIN 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2016 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.82300 | $18.23 |
| 25 | $1.69320 | $42.33 |
| 100 | $1.57000 | $157.00 |
| 1,000 | $1.25668 | $1,256.68 |
| 2,500 | $1.16697 | $2,917.43 |
| 5,000 | $1.15000 | $5,750.00 |







