
CR2025VP | |
|---|---|
DigiKey Part Number | N188-ND |
Manufacturer | |
Manufacturer Product Number | CR2025VP |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 193µA | |
Weight | 2.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.36440 | $145.76 |
| 800 | $0.34473 | $275.78 |
| 1,200 | $0.33372 | $400.46 |
| 2,000 | $0.32036 | $640.72 |
| 2,800 | $0.31186 | $873.21 |
| 4,000 | $0.30309 | $1,212.36 |
| 10,000 | $0.28170 | $2,817.00 |
| 20,000 | $0.26654 | $5,330.80 |
















