lipo-max-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lipo-max-999
LP502243JU + PCM + WIRES 50MM
LP502243JU + PCM + WIRES 50MM
Fast And Relevant Certifications with Jauch Quartz’s Own Test and Certification Centre

LP502243JU+PCM+2 WIRES 50MM

DigiKey Part Number
1908-LP502243JU+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP502243JU+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 430MAH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 430mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.79" L x 0.89" W x 0.24" H (45.5mm x 22.5mm x 6.0mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.03000$9.03
10$7.50600$75.06
50$6.59960$329.98
100$6.24400$624.40
448$5.53989$2,481.87
896$5.40000$4,838.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.