
ER14335J-S 2/3AA | |
|---|---|
DigiKey Part Number | 1908-ER14335J-S2/3AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14335J-S 2/3AA |
Description | BATTERY LITHIUM 3.6V 2/3 AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.32" H (14.5mm x 33.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 75mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 10 | $4.28700 | $42.87 |
| 50 | $3.76920 | $188.46 |
| 100 | $3.56600 | $356.60 |
| 250 | $3.31432 | $828.58 |
| 800 | $3.02050 | $2,416.40 |
| 1,600 | $2.87500 | $4,600.00 |



