


LN92 | |
|---|---|
DigiKey Part Number | 547-LN92-ND |
Manufacturer | |
Manufacturer Product Number | LN92 |
Description | BATTERY LITHIUM 1.5V AAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AAA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 1.5A | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 240 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 140°F (-40°C ~ 60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3.42000 | $13.68 |
| 24 | $2.96167 | $71.08 |
| 48 | $2.80188 | $134.49 |
| 144 | $2.56618 | $369.53 |
| 288 | $2.42792 | $699.24 |
| 576 | $2.29717 | $1,323.17 |
| 1,008 | $2.19685 | $2,214.42 |
| 2,592 | $2.05151 | $5,317.51 |











