
TWC-2403-BW-R | |
|---|---|
DigiKey Part Number | 5942-TWC-2403-BW-R-ND |
Manufacturer | Jameco ValuePro |
Manufacturer Product Number | TWC-2403-BW-R |
Description | WIRE,AWG 24/2,TWISTD,BLK/WHT S |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.05000 | $133.05 |
| 5 | $120.95000 | $604.75 |









