
BX13-68251-GW-100 | |
|---|---|
DigiKey Part Number | 5942-BX13-68251-GW-100-ND |
Manufacturer | Jameco ValuePro |
Manufacturer Product Number | BX13-68251-GW-100 |
Description | 100',WIRE,AWG 24/2, STRAND TWI |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green, White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | AWM Style 1061 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.55000 | $17.55 |
| 5 | $16.45000 | $82.25 |




