


NM3212-382Z-L80W0-00 | |
|---|---|
DigiKey Part Number | 4086-NM3212-382Z-L80W0-00TB-ND - Tape & Box (TB) |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | NM3212-382Z-L80W0-00 |
Description | True gold-plated diaphragm conde |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Microphone Electret Condenser 48 V ~ 55 V Omnidirectional (-38dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Electret Condenser | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±3dB | |
Voltage Range | 48 V ~ 55 V | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height (Max) | 0.469" (11.90mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.00000 | $62.00 |







