
UB1465 | |
|---|---|
DigiKey Part Number | 4086-UB1465-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | UB1465 |
Description | MIC COND UNI -45DB 0.551"DIA |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-45dB ±3dB @ 120dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Direction | Unidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -45dB ±3dB @ 120dB SPL | |
S/N Ratio | 60dB | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $2.03000 | $20.30 |
| 25 | $1.96000 | $49.00 |
| 50 | $1.89000 | $94.50 |
| 100 | $1.75000 | $175.00 |


