REFK1903524CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 8
Unit Price: $695.06000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFK1903524CG1

DigiKey Part Number
HM701-ND
Manufacturer
Manufacturer Product Number
REFK1903524CG1
Description
RACK STEEL 24.5X21.3X40.2 BE/GY
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 24.500" L x 21.330" W x 40.190" H (622.30mm x 533.40mm x 1020.83mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
20U
Dimensions - Panel
23.000" L x 17.810" W x 35.000" H (584.20mm x 452.37mm x 889.00mm)
Dimensions - Overall
24.500" L x 21.330" W x 40.190" H (622.30mm x 533.40mm x 1020.83mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Beige, Gray
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
116 lbs (52.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
RACK STEEL 24.5X21.3X40.2 BLK
In-Stock: 8
Unit Price: $695.06000
RACK STEEL 24.5X21.3X40.2 GRY
In-Stock: 0
Unit Price:
RACK STEEL 24.5X21.3X40.2 GRY
In-Stock: 1
Unit Price: $1,090.00000