REFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REDFP19035BK1

DigiKey Part Number
HM2271-ND
Manufacturer
Manufacturer Product Number
REDFP19035BK1
Description
DOOR PLEXI 34.8X18.8X0.53" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plexiglas Door, Front or Rear 34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm)
Features
Locks
Color
Black
Material
Plexiglas
For Use With/Related Products
REFK Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$298.17000$298.17
5$268.75000$1,343.75
Manufacturers Standard Package