cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHS1902231LG1

DigiKey Part Number
4917-RCHS1902231LG1-ND
Manufacturer
Manufacturer Product Number
RCHS1902231LG1
Description
RACK STEEL 31.5X21X24.8 GRY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 24.750" H (800.10mm x 533.40mm x 628.65mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCHS1902231LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
13U
Dimensions - Panel
30.250" L x 17.810" W x 22.810" H (768.35mm x 452.37mm x 579.37mm)
Dimensions - Overall
31.500" L x 21.000" W x 24.750" H (800.10mm x 533.40mm x 628.65mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
82 lbs (37.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$830.00000$830.00
Alternate Color
RACK STEEL 31.5X21X24.8 BLK
In-Stock: 2
Unit Price: $579.70000
RACK STEEL 31.5X21X24.8 BE/GY
In-Stock: 0
Unit Price: