Similar

RCHS1902231CG1 | |
|---|---|
DigiKey Part Number | RCHS1902231CG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1902231CG1 |
Description | RACK STEEL 31.5X21X24.8 BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 24.750" H (800.10mm x 533.40mm x 628.65mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 13U | |
Dimensions - Panel | 30.250" L x 17.810" W x 22.810" H (768.35mm x 452.37mm x 579.37mm) | |
Dimensions - Overall | 31.500" L x 21.000" W x 24.750" H (800.10mm x 533.40mm x 628.65mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 82 lbs (37.2 kg) |







