C2F194231CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: $712.50000
Datasheet
C2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2F194231CG1

DigiKey Part Number
C2F194231CG1-ND
Manufacturer
Manufacturer Product Number
C2F194231CG1
Description
RACK STEEL 31.5X23X49.3 BE/GY
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 23.000" W x 49.310" H (800.10mm x 584.20mm x 1252.47mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
24U
Dimensions - Panel
29.500" L x 19.110" W x 42.060" H (749.30mm x 485.39mm x 1068.32mm)
Dimensions - Overall
31.500" L x 23.000" W x 49.310" H (800.10mm x 584.20mm x 1252.47mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Beige, Gray
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
96 lbs (43.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
RACK STEEL 31.5X23X49.3 BLK
In-Stock: 1
Unit Price: $1,140.00000