
M85049/88-9N03 | |
|---|---|
DigiKey Part Number | 3937-M85049/88-9N03-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/88-9N03 |
Description | CONN BACKSHELL BANDING SZ9 SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M12x1 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $790.58000 | $790.58 |



