New at DigiKey
M85049/85-18N01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-9N03

DigiKey Part Number
5958-M85049/88-9N03-ND
Manufacturer
SPI Connects
Manufacturer Product Number
M85049/88-9N03
Description
Backshell Strt RFI/EMI Shld Ba
Customer Reference
Detailed Description
Silver Connector Backshell, Banding M12x1 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.250" (6.35mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9
Thread Size
M12x1
Cable Exit
180°
Material
Aluminum
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Detented
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$242.75000$242.75
10$237.89200$2,378.92
50$233.13420$11,656.71
100$228.47140$22,847.14